Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBR600150CTR
Newark Part No.29X7223
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current600A
Forward Voltage Max880mV
Diode Module ConfigurationDual Common Anode
Diode Case StyleTwin Tower
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current4kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
880mV
Diode Case Style
Twin Tower
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
600A
Diode Module Configuration
Dual Common Anode
No. of Pins
3Pins
Forward Surge Current
4kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate