Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoS320Q
Newark Part No.19T9960
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part NoS320Q
Newark Part No.19T9960
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current320A
Forward Voltage Max1.2V
Diode Module ConfigurationSingle
Diode Case StyleDO-9
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current4.7kA
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.2V
Diode Case Style
DO-9
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
320A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
4.7kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate