Print Page
PBF-2020-W
Reed Switch, Screw Plunger, Flanged, PB-2020 Series, 1NO, Screw Mount, 500 mA, 200 VDC, 10 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part NoPBF-2020-W
Newark Part No.36C5037
Product RangePB-2020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $6.080 |
100+ | $5.630 |
500+ | $5.220 |
1000+ | $4.830 |
Price for:Each
Minimum: 10
Multiple: 10
$60.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part NoPBF-2020-W
Newark Part No.36C5037
Product RangePB-2020 Series
Technical Datasheet
Product RangePB-2020 Series
Contact Configuration1NO
Switch MountingScrew Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min-
Operate AT Max-
SVHCTo Be Advised
Product Overview
The plunger switch incorporates a plunger to activate in the shortest most compact package available. These are ideal for securing vinyl or custom windows. The plunger switch is designed to incorporate a plunger or push-to-activate function into the shortest, most compact package available. Promoted as a solution to securing the newest generation of vinyl extruded or custom type windows, installation requires that a single hole be drilled, usually into the window frame, eliminating the troublesome and potentially costly hole in the window sash.
- 3/8" Diameter
- Lifetime Warranty
- Color: White
- Standard 12" leads
- With flange
- Mfr#: PB-2020
Technical Specifications
Product Range
PB-2020 Series
Switch Mounting
Screw Mount
Switching Voltage Max
200VDC
Contact Resistance Max
150mohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate