Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No103-126-001
Newark Part No.89AK4942
Product RangeARMORLITE CF 103-126 Series
Technical Datasheet
52 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $65.340 |
2+ | $57.340 |
4+ | $43.640 |
7+ | $42.300 |
10+ | $37.350 |
20+ | $31.630 |
35+ | $28.780 |
50+ | $25.330 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$65.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No103-126-001
Newark Part No.89AK4942
Product RangeARMORLITE CF 103-126 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialStainless Steel, Copper
Sleeving Colour-
Internal Diameter0.03"
Length - Metric305mm
Length - Imperial12"
Product RangeARMORLITE CF 103-126 Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
305mm
Product Range
ARMORLITE CF 103-126 Series
Sleeving Material
Stainless Steel, Copper
Internal Diameter
0.03"
Length - Imperial
12"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate