Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No280-087S1S9MEN
Newark Part No.29AJ3655
Product RangeHiPer-D Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,214.960 |
5+ | $1,113.700 |
10+ | $1,054.650 |
25+ | $1,020.900 |
Price for:Each
Minimum: 4
Multiple: 1
$4,859.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No280-087S1S9MEN
Newark Part No.29AJ3655
Product RangeHiPer-D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeHiPer-D Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
SVHCTo Be Advised
Product Overview
Glenair’s HiPer-D® addresses the design and performance deficiencies of the common D-Sub (M24308) connector. Glenair connector engineers took the basic architecture of the D-Sub and significantly enhanced it, addressing all the weaknesses. The result is a high-performance connector capable of fulfilling the needs of today’s demanding electronics applications. Typical market applications include space, Aerospace-commercial/military/general, ground vehicles, industrial, medical, instrumentation and robotics.
- Rugged one-piece machined shells, thermoset epoxy insulators
- Thermoset epoxy insulators
- IP67 sealing (two HiPer-Ds in mated condition)
- Fluorosilicone rear grommets and interfacial seals
- Optional EMI/RFI grounding springs for shell-to-shell grounding
- 200°C continuous operating temperature
- Intermateable with existing D-sub (requires same insert layout)
- High-speed capable with specific insert layouts
- Complete cabling capability- point to point, multi-breakout, overmould etc
- Contact options include: power (up to 23 amps), signal, coax, fibre, El-Ochito
Technical Specifications
D Sub Connector Type
Standard
Product Range
HiPer-D Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate