Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $648.370 |
2+ | $562.290 |
4+ | $542.950 |
7+ | $472.660 |
10+ | $404.130 |
20+ | $279.380 |
35+ | $217.890 |
50+ | $175.730 |
Price for:Each
Minimum: 1
Multiple: 1
$648.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No340FS001M22-4N
Newark Part No.04AJ9514
Technical Datasheet
Connector Shell Size22
Strain Relief MaterialAluminum
SVHCTo Be Advised
Product Overview
340FS001M22-4N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series I and II connectors.
- Spin coupling
- Aluminum/electroless nickel material/finish
- 22 shell size (1.3125-18 A thread UNEF-2B)
- 2inch length
- No attachment
Technical Specifications
Connector Shell Size
22
SVHC
To Be Advised
Strain Relief Material
Aluminum
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate