Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $673.850 |
| 2+ | $584.370 |
| 4+ | $564.260 |
| 7+ | $491.230 |
| 10+ | $420.010 |
| 20+ | $290.360 |
Price for:Each
Minimum: 1
Multiple: 1
$673.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
340FS001NF18-8N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series I and II connectors.
- Spin coupling
- Aluminum/olive drab cadmium material/finish
- 18 shell size (1.0625-18 A thread UNEF-2B)
- 4inch length
- No attachment
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Aluminum
Cable Diameter Max
31.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate