Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $476.440 |
| 2+ | $476.440 |
| 4+ | $476.440 |
| 7+ | $432.130 |
| 10+ | $369.490 |
| 20+ | $255.430 |
Price for:Each
Minimum: 1
Multiple: 1
$476.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340HS001M13-4N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series III and IV connectors.
- Spin coupling
- Aluminum/electroless nickel material/finish
- 13 shell size (M18X1.0-6H A thread)
- 2inch length
- No attachment
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum
Cable Diameter Max
24.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate