Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $286.000 |
2+ | $248.010 |
4+ | $239.490 |
7+ | $208.490 |
10+ | $178.270 |
20+ | $123.240 |
35+ | $96.120 |
50+ | $77.510 |
Price for:Each
Minimum: 1
Multiple: 1
$286.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
340MS026MN07-8 is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits Series 80 Mighty Mouse connectors.
- Direct coupling, low profile
- Aluminum/electroless nickel material/finish
- 7 shell size (0.4375-28 A thread UNEF-2B)
- 1.5inch length
- No attachment
Technical Specifications
Connector Shell Size
7
Strain Relief Material
Aluminum
Cable Diameter Max
13.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate