Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $611.690 |
2+ | $530.440 |
4+ | $512.220 |
7+ | $445.920 |
10+ | $381.280 |
20+ | $263.580 |
35+ | $205.540 |
50+ | $165.780 |
Price for:Each
Minimum: 1
Multiple: 1
$611.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
380DS002B1406A4 is a series 38 EMI backshell. Fits MILDTL-26482 series I connectors. Suitable for use with shielded cable. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Direct coupling, non-environmental, straight profile
- Aluminum/cadmium, olive drab material/finish
- 14 shell size
- 06 entry size
- 2inch length
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
11.1mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate