Print Page
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,993.790 |
2+ | $1,729.040 |
4+ | $1,669.600 |
7+ | $1,453.470 |
10+ | $1,242.750 |
20+ | $859.110 |
35+ | $670.000 |
50+ | $540.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,993.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No380HS099XW2114C
Newark Part No.05AJ6693
Product Range38 Series
Technical Datasheet
Connector Shell Size21
Cable Diameter Max11.2mm
Strain Relief MaterialComposite
Product Range38 Series
For Use WithMIL-DTL-38999 Series III & Series IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Composite
For Use With
MIL-DTL-38999 Series III & Series IV Circular Connectors
Cable Diameter Max
11.2mm
Product Range
38 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate