Print Page
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,074.740 |
2+ | $932.040 |
4+ | $900.000 |
7+ | $783.480 |
10+ | $669.910 |
20+ | $463.120 |
35+ | $361.170 |
50+ | $291.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,074.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No380HS103M2116H3
Newark Part No.05AJ6742
Product Range38 Series
Technical Datasheet
Connector Shell Size21
Cable Diameter Max23.8mm
Strain Relief MaterialAluminum
Product Range38 Series
For Use WithMIL-DTL-38999 Series III & Series IV Circular Connectors
SVHCTo Be Advised
Product Overview
380HS103M2116H3 is a series 38 EMI backshell. It fits MIL-DTL-38999 series III and IV connectors. Cone and ring shield termination. Two ground rings for terminating individual and overall braid shields. Type H heavy duty saddle clamp has stainless steel telescoping fillister head screws and lockwashers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Spin coupling, shielded, straight profile
- Aluminum/electroless nickel material/finish
- 21 shell size
- 16 entry size
- 1.5inch length
- Saddle clamp strain relief
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & Series IV Circular Connectors
Cable Diameter Max
23.8mm
Product Range
38 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate