Print Page
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $659.060 |
2+ | $571.560 |
4+ | $551.900 |
7+ | $480.470 |
10+ | $410.800 |
20+ | $284.010 |
35+ | $221.490 |
50+ | $178.620 |
Price for:Each
Minimum: 1
Multiple: 1
$659.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
9.14mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate