Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No600-234-160
Newark Part No.57AK6396
Product RangeHD Stacker 600-234 Series
Your Part Number
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Product Information
ManufacturerGLENAIR
Manufacturer Part No600-234-160
Newark Part No.57AK6396
Product RangeHD Stacker 600-234 Series
Technical Datasheet
Accessory TypeMounting Head
Product RangeHD Stacker 600-234 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
600-234 HD Stacker™ mounting head tool for connector-to-board installation. 600-234 mounting head is a corrosion-resistant steel block with the same PCB contact layouts as the connector to be installed. Alignment pins ensure correct indexing to the connector and aid in the even application of installation pressure.
- .062" pitch compliant pin
- 160 contacts
Technical Specifications
Accessory Type
Mounting Head
Product Range
HD Stacker 600-234 Series
For Use With
Glenair HD Stacker 600-234 Series Board Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate