Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No803-001-06M5-3PN
Newark Part No.12AJ2110
Product RangeMighty Mouse 803 Series
Your Part Number
48 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $510.810 |
| 2+ | $458.750 |
| 4+ | $413.560 |
| 7+ | $409.470 |
| 10+ | $314.970 |
| 20+ | $215.010 |
Price for:Each
Minimum: 1
Multiple: 1
$510.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No803-001-06M5-3PN
Newark Part No.12AJ2110
Product RangeMighty Mouse 803 Series
Technical Datasheet
Product RangeMighty Mouse 803 Series
Equivalent Military Specification-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement5-3
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Product Overview
803-001-06M5-3PN is a series 803 Bayonet-Lock Mighty Mouse plug with banding platform. The compact size and rugged design of series 803 makes it suitable for light to medium duty applications where full water immersion is not required. Splash-proof design withstands exposure to rain and condensation. Bayonet coupling mechanism uses a rotating coupling nut on the plug and three integral bayonet pins on the receptacle. Suitable for soldier system radios, autosport diagnostics, airborne surveillance, communication systems applications.
- Plug shell style
- 3 contacts, crimp pin contact type
- Aluminum alloy connector body and electroless nickel connector body plating
- Copper alloy contact material and gold contact plating
- Push-to-mate, ¼ turn to lock coupling
- Splashproof water immersion
- Fair EMI shielding
- 37g's random vibration 300g's shock
- Mating: 250 cycles
- 50milliohm shell-to-shell resistance
Technical Specifications
Product Range
Mighty Mouse 803 Series
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Insert Arrangement
5-3
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
-
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
