Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No803-010-02M12-37SPN
Newark Part No.12AJ2542
Product RangeMighty Mouse 803 Series
Your Part Number
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,216.860 |
| 2+ | $2,889.150 |
| 4+ | $2,604.550 |
| 7+ | $2,578.680 |
| 10+ | $1,983.600 |
| 20+ | $1,354.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3,216.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No803-010-02M12-37SPN
Newark Part No.12AJ2542
Product RangeMighty Mouse 803 Series
Technical Datasheet
Inter Series Connector ACircular Military
Convert From Positions37Positions
Convert From GenderReceptacle
Inter Series Connector BCircular Military
Convert To Positions37Positions
Convert To GenderReceptacle
Product RangeMighty Mouse 803 Series
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Circular Military
Convert From Gender
Receptacle
Convert To Positions
37Positions
Product Range
Mighty Mouse 803 Series
Convert From Positions
37Positions
Inter Series Connector B
Circular Military
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
