Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No871H004BM11S
Newark Part No.29AJ3667
Product RangeSwing-Arm Series
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGLENAIR
Manufacturer Part No871H004BM11S
Newark Part No.29AJ3667
Product RangeSwing-Arm Series
Connector Shell SizeB
Cable Diameter Max11.557mm
Strain Relief MaterialThermoplastic
Product RangeSwing-Arm Series
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
SVHCTo Be Advised
Product Overview
Glenair articulating three-in-one Swing-Arm® strain relief backshell is an innovative cable clamp with EMI / RFI cable shield termination options for a wide range of EWIS applications. This unique backshell has become a standard shield termination device for both military and commercial airframe applications. Made from temperature-tolerant composite thermoplastic, precision-machined aluminium alloy, or rugged, temperature-tolerant stainless steel, the Swing-Arm® backshell offers easy installation, long-term performance, and outstanding weight and SKU reduction.
- MIL-DTL-83723 SER III connector designator
- Shield termination slot
Technical Specifications
Connector Shell Size
B
Strain Relief Material
Thermoplastic
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
11.557mm
Product Range
Swing-Arm Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate