Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No880-001PA-F7M-M040J5-24
Newark Part No.12AJ5219
Product RangeSuperFly Series
Technical Datasheet
54 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Product Information
ManufacturerGLENAIR
Manufacturer Part No880-001PA-F7M-M040J5-24
Newark Part No.12AJ5219
Product RangeSuperFly Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions7Positions
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket ColorMulti-colored
Product RangeSuperFly Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
24"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
7Positions
Cable Length - Metric
609.6mm
Product Range
SuperFly Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate