Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No880-001PB-E4M-M020J5-24-686C
Newark Part No.83AK1783
Product RangeSuperFly Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,424.180 |
2+ | $1,279.080 |
4+ | $1,153.080 |
7+ | $1,141.640 |
10+ | $878.180 |
20+ | $599.480 |
35+ | $526.910 |
50+ | $458.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,424.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No880-001PB-E4M-M020J5-24-686C
Newark Part No.83AK1783
Product RangeSuperFly Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions4Positions
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket ColorMulti-colored
Product RangeSuperFly Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
24"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
4Positions
Cable Length - Metric
609.6mm
Product Range
SuperFly Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate