Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No880-002RA-E4M-M020J5-24-686A
Newark Part No.83AK1785
Product RangeSuperFly Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGLENAIR
Manufacturer Part No880-002RA-E4M-M020J5-24-686A
Newark Part No.83AK1785
Product RangeSuperFly Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions4Positions
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket ColorMulti-colored
Product RangeSuperFly Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
24"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
4Positions
Cable Length - Metric
609.6mm
Product Range
SuperFly Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate