Print Page
46 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,334.050 |
2+ | $2,096.260 |
4+ | $1,889.760 |
7+ | $1,871.000 |
10+ | $1,439.220 |
20+ | $988.700 |
35+ | $800.960 |
50+ | $625.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2,334.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No891-006-37PT-BST3J
Newark Part No.12AJ5312
Product Range89 Series
Technical Datasheet
D Sub Connector TypeNano Miniature
Product Range89 Series
No. of Contacts37Contacts
D Sub Shell Size-
Contact Termination TypeThrough Hole Straight
Connector MountingPCB Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialTitanium Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Nano Miniature
Product Range
89 Series
D Sub Shell Size
-
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Through Hole Straight
Contact Material
-
Connector Body Material
Titanium Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate