Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoMWDL-15P-6E5-18B
Newark Part No.24AC5087
Product RangeMWDL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $449.360 |
Price for:Each
Minimum: 1
Multiple: 1
$449.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDL-15P-6E5-18B
Newark Part No.24AC5087
Product RangeMWDL Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColorMulti-coloured
Product RangeMWDL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-coloured
SVHC
To Be Advised
No. of Positions
15Positions
Cable Length - Metric
457mm
Product Range
MWDL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate