New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Sound Level Testing & Measurement
                      Print Page

                      GNV-101

                      Sound Level Meter, 30 dB, 130 dB, 1.4 dB, 0.1 dB, 0 °C, 40 °C

                      GLOBAL SPECIALTIES GNV-101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoGNV-101
                      Newark Part No.42AH1364
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoGNV-101
                      Newark Part No.42AH1364
                      Technical Datasheet

                      Data Sheet

                      Sound Level Min30dB
                      Sound Level Max130dB
                      Accuracy dB1.4dB
                      Resolution (db)0.1dB
                      Operating Temperature Min0°C
                      Operating Temperature Max40°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      • Sound level meter
                      • Meets IEC 61672-1 class 2 requirements
                      • Records up to 64,000 data points, recorded data exportable to EXCEL via a USB interface
                      • Fast and slow time weighting
                      • 60 dB dynamic range
                      • A and C frequency weighting
                      • Min/max function
                      • Battery capacity indicator
                      • Analog bar graph and digital display
                      • Manual and auto range functionality

                      Contents

                      Sound level meter, Windscreen, Battery, Hard carrying case.

                      Technical Specifications

                      Sound Level Min

                      30dB

                      Accuracy dB

                      1.4dB

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Sound Level Max

                      130dB

                      Resolution (db)

                      0.1dB

                      Operating Temperature Max

                      40°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.