New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Hobby / Education Development Kits
                      Print Page

                      GSK-4

                      POWER SUPPLY KIT, 7805

                      GLOBAL SPECIALTIES GSK-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoGSK-4
                      Newark Part No.71W8388
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoGSK-4
                      Newark Part No.71W8388
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Silicon Core Number-
                      Kit Application TypeEducation / Hobby
                      Application Sub TypePower Supply
                      Kit ContentsBridge Rectifier, Capacitor 1mF, Carbon 2pc, HS-103 2pc, IC 7805 2pc, LED, Monoblok 100nF, PCB, Pot
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The GSK-4 is an easy to assemble basic power supply kit based on 7805 voltage regulator. This finished kit will yield two DC voltage outputs. One is a fixed regulated 5V at 1A for TTL use and the other output is variable from 5V upwards. The maximum output voltage depends on the input voltage. The specified maximum input DC voltage to the regulator is 35V and the minimum input voltage must be 2 volts higher than the regulated output voltage. The GSK-4 kit is perfect for learning basic power supply operation.

                      • 3 connections (input, output and ground) and it provides a 5V fixed output
                      • Single sided printed circuit board for component assembly
                      • 500R potentiometer is used to vary the output voltage from a minimum of 5V to maximum DC voltage
                      • Capacitor across the output improves transient response
                      • Large capacitor across the input is a filter capacitor to remove ripples in rectified AC voltage
                      • LED for circuit working condition indication

                      Applications

                      Power Management

                      Contents

                      1000uF/35V (1mF) electrolytic capacitor, Two 7805 voltage regulator IC, Two HS-103 heat sink, Nut & screw for regulator and heatsink, 500R linear potentiometer, 5mm LED, 390R carbon 5% (orange, white, brown), 240R or 250R carbon 5%, Bridge rectifier, Four 100nF (104) monoblok capacitors, Input jack, PCB, Two pole terminal blocks, Box and screws.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Kit Application Type

                      Education / Hobby

                      Kit Contents

                      Bridge Rectifier, Capacitor 1mF, Carbon 2pc, HS-103 2pc, IC 7805 2pc, LED, Monoblok 100nF, PCB, Pot

                      SVHC

                      To Be Advised

                      Silicon Core Number

                      -

                      Application Sub Type

                      Power Supply

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.