Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGSK-819
Newark Part No.72W1155
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub TypeLi-Ion Battery Charger
Kit ContentsPrototype Board, Assembling Components
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GSK-819 is a lithium-ion polymer battery (LiPo) battery charger kit.
- Power source range from 12VDC to 15VDC, more than 600mA
- Selectable charge current of 400mA or 600mA
- Charge 1 to 2 cells
- Charge indicator LED
- Automatic cut-off circuit when battery fully charged
- Power source is polarity protected
- PCB board size is 3.73" x 2.44"
Applications
Power Management, Hobby & Education
Contents
30 resistor, 6 capacitor, Potentiometer, Transistor, LED, Diode, IC, Switch.
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Education / Hobby
Kit Contents
Prototype Board, Assembling Components
SVHC
No SVHC (17-Jan-2023)
Silicon Core Number
-
Application Sub Type
Li-Ion Battery Charger
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
