Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-500
Newark Part No.28K2429
Technical Datasheet
Board TypeTrainer, Analogue Circuits
Board Material-
Hole Diameter-
External Height254mm
External Width190.5mm
Board Thickness-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Board Type
Trainer, Analogue Circuits
Hole Diameter
-
External Width
190.5mm
SVHC
No SVHC (17-Jan-2023)
Board Material
-
External Height
254mm
Board Thickness
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
