Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-503CLAB,
Newark Part No.97W8940
Product RangeProto-Board Design Workstation Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-503CLAB,
Newark Part No.97W8940
Product RangeProto-Board Design Workstation Series
Technical Datasheet
Board TypeTrainer, Logic Design
Board Material-
Hole Diameter-
External Height6.5"
External Width16"
Board Thickness-
Product RangeProto-Board Design Workstation Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Board Type
Trainer, Logic Design
Hole Diameter
-
External Width
16"
Product Range
Proto-Board Design Workstation Series
Board Material
-
External Height
6.5"
Board Thickness
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
