Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-1A0033W-NPLPF
Newark Part No.48T6548
Your Part Number
No Longer Available
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-1A0033W-NPLPF
Newark Part No.48T6548
Technical Datasheet
Label TypeWarning
Label Height47mm
Label Dimensions47mm x 355.6mm
Label Width355.6mm
Label Diameter-
Label Material-
Label ColourYellow
Pack Quantity1
Product Range-
Label LegendDanger Voltage If Illuminated, Safety Procedures Still Apply, Test Before Touching
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Label Type
Warning
Label Dimensions
47mm x 355.6mm
Label Diameter
-
Label Colour
Yellow
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Label Height
47mm
Label Width
355.6mm
Label Material
-
Pack Quantity
1
Label Legend
Danger Voltage If Illuminated, Safety Procedures Still Apply, Test Before Touching
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate