New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Joystick Switches
                      5. Potentiometer Joystick Switches
                      Print Page

                      04J-AP-C02

                      Joystick, IP67, 4 Position, 2 A, 115 V

                      GRAYHILL 04J-AP-C02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGRAYHILL
                      Manufacturer Part No04J-AP-C02
                      Newark Part No.78R8567
                      Product Range04J Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$264.280
                      5+$245.050
                      10+$229.650
                      25+$212.970
                      50+$200.140
                      100+$188.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $264.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGRAYHILL
                      Manufacturer Part No04J-AP-C02
                      Newark Part No.78R8567
                      Product Range04J Series
                      Technical Datasheet

                      Data Sheet

                      No. of Axes-
                      Track Resistance-
                      Supply Voltage Max-
                      No. of Switch Positions4 Position
                      Contact Current AC Max2A
                      Contact Voltage AC Max115V
                      Rotation Electrical Angle-
                      Handle StyleConical
                      Product Range04J Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The 04J series from Grayhill are joysticks with centre pushbutton. The 04J series are single pole, 4-way toggle switches with centre pushbutton for selecting menu options. Typical applications include dashboard controls on off-highway vehicles, medical electronics, audio/video equipment, avionics and automotive GPS.

                      • Two styles available: behind-panel mount or front-panel mount
                      • Rating : 2A resistive, 0.5A inductive at 28VDC or 115VAC
                      • 4-way contact is made in the opposite direction of travel
                      • PCB mount/solder lug connection
                      • Maximum contact resistance is 0.05ohm, Insulation resistance is 10,000Mohm
                      • Minimum operational life is 100,000cycles
                      • Thermoplastic body, aluminium alloy bushing
                      • Brass with gold plating contacts
                      • Sealed against contamination when properly mounted (IP67)
                      • Operating temperature range from -55°C to +85°C

                      Technical Specifications

                      No. of Axes

                      -

                      Supply Voltage Max

                      -

                      Contact Current AC Max

                      2A

                      Rotation Electrical Angle

                      -

                      Product Range

                      04J Series

                      Track Resistance

                      -

                      No. of Switch Positions

                      4 Position

                      Contact Voltage AC Max

                      115V

                      Handle Style

                      Conical

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.