Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $257.570 |
5+ | $238.810 |
10+ | $223.810 |
25+ | $207.560 |
50+ | $195.050 |
100+ | $183.800 |
Price for:Each
Minimum: 1
Multiple: 1
$257.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No04J-BP-C11
Newark Part No.99W5630
Technical Datasheet
No. of Axes-
Track Resistance-
Supply Voltage Max-
No. of Switch Positions4 Position
Contact Current AC Max2A
Contact Voltage AC Max115V
Rotation Electrical Angle-
Handle StyleConical
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 04J series from Grayhill are joysticks with centre pushbutton. The 04J series are single pole, 4-way toggle switches with centre pushbutton for selecting menu options. Typical applications include dashboard controls on off-highway vehicles, medical electronics, audio/video equipment, avionics and automotive GPS.
- Two styles available: behind-panel mount or front-panel mount
- Rating : 2A resistive, 0.5A inductive at 28VDC or 115VAC
- 4-way contact is made in the opposite direction of travel
- PCB mount/solder lug connection
- Maximum contact resistance is 0.05ohm, Insulation resistance is 10,000Mohm
- Minimum operational life is 100,000cycles
- Thermoplastic body, aluminium alloy bushing
- Brass with gold plating contacts
- Sealed against contamination when properly mounted (IP67)
- Operating temperature range from -55°C to +85°C
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
2A
Rotation Electrical Angle
-
Product Range
-
Track Resistance
-
No. of Switch Positions
4 Position
Contact Voltage AC Max
115V
Handle Style
Conical
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate