Print Page
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $112.440 |
5+ | $103.450 |
10+ | $95.570 |
25+ | $91.080 |
50+ | $86.570 |
Price for:Each
Minimum: 1
Multiple: 1
$112.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No19001-05UL
Newark Part No.14M6635
Product Range19 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max15A
Contact Voltage AC Max120V
Product Range19 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max120V
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 19 series Single Deck Rotary Switch has extremely rugged construction and virtually limitless configurations. It is available in single-pole, single deck 2 to 11-position plus common 30° indexing angle. It has non-shorting type contacts and a rivet provides the fixed stop on all switches. Minimum number of positions is 2 and maximum is 11. The rotational torque 12 to 36 ouch-inches on average for switches.
- Choice of Termination
Applications
Industrial
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
30°
Contact Voltage AC Max
120V
Illumination
Non Illuminated
Contact Voltage DC Max
120V
No. of Poles
1 Pole
Contact Current AC Max
15A
Product Range
19 Series
Contact Current DC Max
1A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability