Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $146.330 |
Price for:Each
Minimum: 25
Multiple: 1
$3,658.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No19001-11UL
Newark Part No.14M6640
Product Range19 Series
Technical Datasheet
No. of Switch Positions11 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max15A
Contact Voltage AC Max120V
Product Range19 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max120V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Switch Positions
11 Position
Angle of Throw
30°
Contact Voltage AC Max
120V
Illumination
Non Illuminated
Contact Voltage DC Max
120V
No. of Poles
1 Pole
Contact Current AC Max
15A
Product Range
19 Series
Contact Current DC Max
1A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate