Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No25LB11-Q
Newark Part No.16F7284
Product Range25L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $38.330 |
| 50+ | $34.930 |
| 100+ | $33.030 |
| 250+ | $32.180 |
Price for:Each
Minimum: 25
Multiple: 1
$958.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No25LB11-Q
Newark Part No.16F7284
Product Range25L Series
Technical Datasheet
Encoder TechnologyMechanical
Supply Voltage Min-
Supply Voltage Max-
Encoder TypeIncremental
Rotational Speed Max-
Encoder Resolution32CPR
No. of Detents32 Detents
OrientationVertical
Push Switch-
Encoder OutputQuadrature
Encoder MountingPanel Mount, Through Hole
Product Range25L Series
Rotational Life Cycles100000
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length12.7mm
Shaft Diameter6.35mm
Operating Temperature Min-65°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Mechanical
Supply Voltage Max
-
Rotational Speed Max
-
No. of Detents
32 Detents
Push Switch
-
Encoder Mounting
Panel Mount, Through Hole
Rotational Life Cycles
100000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Operating Temperature Max
85°C
Termination
Solder Pin
Supply Voltage Min
-
Encoder Type
Incremental
Encoder Resolution
32CPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
25L Series
No. of Channels
-
Shaft Length
12.7mm
Operating Temperature Min
-65°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
