Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.020 |
| 5+ | $17.030 |
| 10+ | $15.720 |
| 25+ | $13.820 |
| 50+ | $12.600 |
| 100+ | $11.920 |
| 250+ | $11.610 |
Price for:Each
Minimum: 1
Multiple: 1
$18.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 29-1 RED from Grayhill is a straight skirt style screw post fits 3/8" (9.53mm) diameter hole for close spacing.
- Flush hole to prevent crimping
- Current rating is 15A continuously at 120VDC with a maximum temperature rise of 20°C
- Insulation resistance is 120000Mohm between stud and mounting panel
- Voltage breakdown is 1500VAC between stud and mounting panel
- Nickel plated brass material
- Thermoset plastic per MIL-M-14, type CFG insulating materials
Applications
Test & Measurement
Technical Specifications
Product Range
29 Series
Voltage Rating
120V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate