Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No34ASP31B1M1QT
Newark Part No.73K2217
Product Range34A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.430 |
| 250+ | $7.080 |
| 500+ | $6.550 |
| 1000+ | $6.290 |
Price for:Each
Minimum: 100
Multiple: 1
$743.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No34ASP31B1M1QT
Newark Part No.73K2217
Product Range34A Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
Product Range34A Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 34ASP31B1M1QT is a non-illuminated SPDT Miniature Toggle Switch with ON-OFF-ON switch operation. It has threaded bushing, solder lug termination, silver-plated terminal plating.
- Saves space and weight
- 40000 Electrical life make-and-break cycles at full load
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Product Range
34A Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Technical Docs (1)
Alternatives for 34ASP31B1M1QT
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate