Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.010 |
| 100+ | $28.530 |
| 500+ | $24.510 |
| 1000+ | $22.510 |
Price for:Each
Minimum: 25
Multiple: 1
$775.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No39-351 RED
Newark Part No.94F2272
Product Range39 Series
Technical Datasheet
Product Range39 Series
Panel Cutout Diameter4.37mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourRed
Contact Current AC Max500mA
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
39 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
500mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
4.37mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
115V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate