Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $127.300 |
100+ | $104.310 |
250+ | $95.140 |
Price for:Each
Minimum: 10
Multiple: 1
$1,273.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No42A36-02-1-04S
Newark Part No.17W5524
Product Range42 Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max1A
Contact Voltage AC Max115V
Product Range42 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max28V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
36°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
1A
Product Range
42 Series
Contact Current DC Max
1A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate