Quantity | Price |
---|---|
10+ | $122.050 |
Product Information
Product Overview
The 42D36-02-2-AJN is a 5-position Rotary Switch with adjustable stops and non-shorting contacts. The two removable stop washers allow you to limit the number of switch positions as needed. A knurled nut is supplied to secure the washers if desired. This multi-deck rotary switch has no bushing keyway. Although not military qualified, the adjustable styles are useful in military equipment prototypes. However, when submitting the equipment for government approval, the fixed stop qualified style should be substituted. This 36° throw angle switch supports one-sided termination. It satisfies high current board level applications.
Applications
Industrial
Technical Specifications
5 Position
36°
115V
Non Illuminated
115V
2 Pole
1A
42 Series
1A
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate