Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $81.030 |
Price for:Each
Minimum: 25
Multiple: 1
$2,025.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No46-05-08-502-03
Newark Part No.16M3107
Product Range46 Series
Technical Datasheet
Product Range46 Series
Contact Voltage AC Nom220V
Contact ConfigurationDPDT
Contact Current Max250mA
Switch Operation(On)
Actuator / Cap ColourRed
Contact Current AC Max250mA
Switch TerminalsSolder
Technical Specifications
Product Range
46 Series
Contact Configuration
DPDT
Switch Operation
(On)
Contact Current AC Max
250mA
SVHC
No SVHC (17-Jan-2022)
Contact Voltage AC Nom
220V
Contact Current Max
250mA
Actuator / Cap Colour
Red
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate