Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $29.420 |
| 50+ | $27.580 |
| 100+ | $26.080 |
| 250+ | $24.570 |
Price for:Each
Minimum: 25
Multiple: 1
$735.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No50A36-01-1-05N
Newark Part No.13N6287
Product Range50 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max150mA
Contact Voltage AC Max115V
Product Range50 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max28V
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 50A36-01-1-05N is a 5-position non-illuminated standard Single Deck Rotary Switch with 36° angle of throw and solder lug terminal. It has non-shorting contacts will switch the following loads at atmospheric and reduced pressures for 25000 cycles of operations. One cycle is 360° rotation clockwise and 360° return.
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- Positive shaft grounding for EMI/RFI shielding
Applications
Industrial
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
36°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
150mA
Product Range
50 Series
Contact Current DC Max
200mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate