Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $46.190 |
| 50+ | $45.390 |
| 100+ | $44.570 |
| 250+ | $43.760 |
Price for:Each
Minimum: 25
Multiple: 1
$1,154.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No50DP36-01-1-AJN
Newark Part No.14M6776
Product Range50 Series
No. of Switch Positions10 Position
Angle of Throw36°
Contact Current AC Max150mA
Contact Voltage AC Max220V
Product Range50 Series
Contact Current DC Max200mA
Contact Voltage DC Max28V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Switch Positions
10 Position
Contact Current AC Max
150mA
Product Range
50 Series
Contact Voltage DC Max
28V
Angle of Throw
36°
Contact Voltage AC Max
220V
Contact Current DC Max
200mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate