Print Page
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.020 |
5+ | $30.390 |
10+ | $28.050 |
25+ | $25.430 |
50+ | $23.440 |
Price for:Each
Minimum: 1
Multiple: 1
$33.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No56D36-01-2-AJN
Newark Part No.14M6792
Product Range56 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles2 Pole
Angle of Throw36°
Contact Current AC Max200mA
Contact Voltage AC Max115V
Product Range56 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max30V
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 56D36-01-2-AJN is a double-pole five-throw (DP5T) Rotary Switch with adjustable stop, non-shorting contacts and double-poles per deck. The 56 series switch is made up of tin-zinc-plated zinc die cast housing, passivated 303 stainless steel stop pins, molded thermoplastic detent rotor, silver over nickel plate brass rotor contact and molded thermoset plastic base.
- Requires minimum distance behind the panel
- Adjustable stop types provide prototypes immediately
- Tinned music wire detent spring, nickel-plated steel detent balls
- 100mΩ Maximum contact resistance
- 10000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
36°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
200mA
Product Range
56 Series
Contact Current DC Max
200mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate