New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Joystick Switches
                      5. Hall Effect Joystick Switches
                      Print Page

                      67B-R2-3C-S-04C

                      Hall Effect Switch, IP67, 2, 3.3 V, 2 Position, 4 mA

                      GRAYHILL 67B-R2-3C-S-04C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGRAYHILL
                      Manufacturer Part No67B-R2-3C-S-04C
                      Newark Part No.37AC8108
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      25+$299.940
                      50+$281.870
                      100+$265.610
                      Price for:Each
                      Minimum: 25
                      Multiple: 1
                      $7,498.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGRAYHILL
                      Manufacturer Part No67B-R2-3C-S-04C
                      Newark Part No.37AC8108
                      Technical Datasheet

                      Data Sheet

                      No. of Axes2
                      Supply Voltage Max3.3V
                      Center Voltage-
                      No. of Switch Positions2 Position
                      Supply Current4mA
                      Contact Current AC Max-
                      Contact Voltage AC Max-
                      Switch TerminalsCable
                      Handle StyleKnob
                      Lever Travel± 20°
                      Rotation Electrical Angle-
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The 67B series from Grayhill are hall effect joysticks for long life and precise control. The modular design provides customers with options for electrical output, shaft limiters and choice of joystick/pushbutton/rotation features. Typical applications include medical imaging (X-ray, CT scanner and MRI patient tables), military vehicles (display navigation), handheld remote control devices and material handling equipment and crane operations.

                      • Rugged and compact 1.25inch diameter
                      • Proportional output joystick, pushbutton and momentary
                      • I²C output
                      • Supply voltage is 3.3V
                      • Typical operating current is 4mA at VCC = 3.3V, T = 25°C
                      • Two types of hardware interface : header or ribbon cable with connector
                      • Thermoplastic housing and connector body, phosphor bronze terminals
                      • Available with/ without sealing boot
                      • Shaft and panel seal to IP67
                      • Operating temperature range from -40°C to +85°C

                      Technical Specifications

                      No. of Axes

                      2

                      Center Voltage

                      -

                      Supply Current

                      4mA

                      Contact Voltage AC Max

                      -

                      Handle Style

                      Knob

                      Rotation Electrical Angle

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Supply Voltage Max

                      3.3V

                      No. of Switch Positions

                      2 Position

                      Contact Current AC Max

                      -

                      Switch Terminals

                      Cable

                      Lever Travel

                      ± 20°

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.