Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $153.940 |
50+ | $144.660 |
100+ | $136.320 |
Price for:Each
Minimum: 25
Multiple: 1
$3,848.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No67C00-8-M-040S
Newark Part No.48AC2112
Technical Datasheet
No. of Axes2
Supply Voltage Max5V
Center Voltage-
No. of Switch Positions-
Supply Current12mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable
Handle StylePush Button
Lever Travel9°
Rotation Electrical Angle-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Axes
2
Center Voltage
-
Supply Current
12mA
Contact Voltage AC Max
-
Handle Style
Push Button
Rotation Electrical Angle
-
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable
Lever Travel
9°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate