Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No70-ODC24
Newark Part No.87F3664
Product Range70X-ODC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.590 |
| 5+ | $25.120 |
| 10+ | $22.090 |
| 25+ | $19.840 |
| 50+ | $18.600 |
| 100+ | $17.580 |
| 250+ | $16.570 |
Price for:Each
Minimum: 1
Multiple: 1
$26.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No70-ODC24
Newark Part No.87F3664
Product Range70X-ODC Series
Technical Datasheet
Current Rating9mA
Product Range70X-ODC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 70-ODC24 is a DC Output Module with built-in status LED and optical isolation.
- SPST Normally open
- Transient protection
- 20µs Turn-ON time (maximum)
- 50µs Turn-OFF time (maximum)
- 2700Ω Nominal input resistance
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
9mA
SVHC
No SVHC (17-Jan-2022)
Product Range
70X-ODC Series
Technical Docs (2)
Alternatives for 70-ODC24
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate