Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $43.840 |
50+ | $43.470 |
100+ | $40.980 |
250+ | $37.090 |
Price for:Each
Minimum: 25
Multiple: 25
$1,096.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71ADF30-01-1-AJN
Newark Part No.57F3764
Product Range71 Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max300mA
Contact Voltage AC Max115V
Product Range71 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max30V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
300mA
Product Range
71 Series
Contact Current DC Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate