Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $34.530 |
50+ | $32.820 |
Price for:Each
Minimum: 25
Multiple: 25
$863.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71ADF36-01-1-AJN
Newark Part No.57F3760
Product Range71 Series
Technical Datasheet
No. of Switch Positions10 Position
Angle of Throw36°
Contact Current AC Max300mA
Contact Voltage AC Max115V
Product Range71 Series
Contact Current DC Max-
Contact Voltage DC Max30V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Switch Positions
10 Position
Contact Current AC Max
300mA
Product Range
71 Series
Contact Voltage DC Max
30V
Angle of Throw
36°
Contact Voltage AC Max
115V
Contact Current DC Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate