Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $8.110 |
25+ | $7.380 |
50+ | $7.130 |
100+ | $6.860 |
250+ | $6.500 |
500+ | $5.770 |
1000+ | $5.410 |
Price for:Each
Minimum: 12
Multiple: 12
$97.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No78RB08T
Newark Part No.28K6433
Product Range78 Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max24V
Contact Current DC Max150mA
Product Range78 Series
Switch TypeDIP Unsealed
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
150mA
Switch Type
DIP Unsealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Voltage DC Max
24V
Product Range
78 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 78RB08T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate