Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No94HAB08WRT
Newark Part No.30K6108
Product Range94H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
750+ | $4.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$3,330.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No94HAB08WRT
Newark Part No.30K6108
Product Range94H Series
Technical Datasheet
Product Range94H Series
Switch MountingSurface Mount
No. of Switch Positions8 Position
Switching Voltage30VDC
Output CodeOctal
Switching Current30mA
Switch ConstructionSealed
Actuator LevelFlushed
Technical Specifications
Product Range
94H Series
No. of Switch Positions
8 Position
Output Code
Octal
Switch Construction
Sealed
SVHC
No SVHC (17-Jan-2022)
Switch Mounting
Surface Mount
Switching Voltage
30VDC
Switching Current
30mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate