Print Page
Product Information
ManufacturerGRAYHILL
Manufacturer Part No96AB2-152-FS-EL
Newark Part No.91F2102
Product Range96 Series
Technical Datasheet
Product Range96 Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Contact Current Max5mA
Contact Voltage DC Nom12V
No. of Keys12
Panel Cutout Width50.8mm
Panel Cutout Height68.58mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
96 Series
Keypad Output
Matrix
Contact Current Max
5mA
No. of Keys
12
Panel Cutout Height
68.58mm
Keypad Array
3 x 4
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Contact Voltage DC Nom
12V
Panel Cutout Width
50.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate